
BD14000EFV-CE2 | |
|---|---|
DigiKey Part Number | BD14000EFV-CE2TR-ND - Tape & Reel (TR) BD14000EFV-CE2CT-ND - Cut Tape (CT) BD14000EFV-CE2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BD14000EFV-CE2 |
Description | IC LSI CELL BALANCE 30HTSSOP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Battery Battery Balancer IC Supercapacitor 30-HTSSOP-B |
Datasheet | Datasheet |
EDA/CAD Models | BD14000EFV-CE2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Battery Balancer | |
Battery Chemistry | Supercapacitor | |
Number of Cells | 4 ~ 6 | |
Fault Protection | Over Current | |
Interface | Series | |
Operating Temperature | -40°C ~ 105°C | |
Grade | ||
Qualification | ||
Mounting Type | Surface Mount | |
Package / Case | 30-VSSOP (0.220", 5.60mm Width) Exposed Pad | |
Supplier Device Package | 30-HTSSOP-B | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,26000 € | 13,26 € |
| 10 | 10,48900 € | 104,89 € |
| 25 | 9,79680 € | 244,92 € |
| 100 | 9,05560 € | 905,56 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 8,12567 € | 16 251,34 € |
| Unit Price without VAT: | 13,26000 € |
|---|---|
| Unit Price with VAT: | 15,91200 € |





