
BD12734F-GE2 | |
|---|---|
DigiKey Part Number | 846-BD12734F-GE2TR-ND - Tape & Reel (TR) 846-BD12734F-GE2CT-ND - Cut Tape (CT) 846-BD12734F-GE2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BD12734F-GE2 |
Description | LOW SUPPLY CURRENT INPUT/OUTPUT |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 4 Circuit Rail-to-Rail 14-SOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 4 | |
Output Type | Rail-to-Rail | |
Slew Rate | 0.4V/µs | |
Gain Bandwidth Product | 1 MHz | |
Current - Input Bias | 50 nA | |
Voltage - Input Offset | 1 mV | |
Current - Supply | 1.2mA | |
Current - Output / Channel | 12 mA | |
Voltage - Supply Span (Min) | 1.8 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 14-SOIC (0.173", 4.40mm Width) | |
Supplier Device Package | 14-SOP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,40000 € | 1,40 € |
| 10 | 1,02300 € | 10,23 € |
| 25 | 0,92960 € | 23,24 € |
| 100 | 0,82620 € | 82,62 € |
| 250 | 0,77680 € | 194,20 € |
| 500 | 0,74708 € | 373,54 € |
| 1 000 | 0,72261 € | 722,61 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 0,67648 € | 1 691,20 € |
| 5 000 | 0,66136 € | 3 306,80 € |
| 7 500 | 0,65379 € | 4 903,43 € |
| 12 500 | 0,64540 € | 8 067,50 € |
| Unit Price without VAT: | 1,40000 € |
|---|---|
| Unit Price with VAT: | 1,68000 € |

