
BD12732F-GE2 | |
---|---|
DigiKey Part Number | 846-BD12732F-GE2TR-ND - Tape & Reel (TR) 846-BD12732F-GE2CT-ND - Cut Tape (CT) 846-BD12732F-GE2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BD12732F-GE2 |
Description | IC OPAMP GP 2 CIRCUIT 8SOP |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-SOP |
Datasheet | Datasheet |
EDA/CAD Models | BD12732F-GE2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | Rail-to-Rail | |
Slew Rate | 0.4V/µs | |
Gain Bandwidth Product | 1 MHz | |
Current - Input Bias | 50 nA | |
Voltage - Input Offset | 1 mV | |
Current - Supply | 580µA | |
Current - Output / Channel | 12 mA | |
Voltage - Supply Span (Min) | 1.8 V | |
Voltage - Supply Span (Max) | 5 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.173", 4.40mm Width) | |
Supplier Device Package | 8-SOP | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,52000 € | 0,52 € |
10 | 0,37100 € | 3,71 € |
25 | 0,33240 € | 8,31 € |
100 | 0,29000 € | 29,00 € |
250 | 0,26980 € | 67,45 € |
500 | 0,25762 € | 128,81 € |
1 000 | 0,24759 € | 247,59 € |
Quantity | Unit Price | Ext Price |
---|---|---|
2 500 | 0,23699 € | 592,48 € |
5 000 | 0,23060 € | 1 153,00 € |
7 500 | 0,22741 € | 1 705,58 € |
12 500 | 0,22386 € | 2 798,25 € |
17 500 | 0,22179 € | 3 881,32 € |
25 000 | 0,21980 € | 5 495,00 € |
Unit Price without VAT: | 0,52000 € |
---|---|
Unit Price with VAT: | 0,62400 € |