
BA7655AF-E2 | |
|---|---|
DigiKey Part Number | BA7655AF-E2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BA7655AF-E2 |
Description | IC CTRLR AMP DUAL 8-SOP |
Customer Reference | |
Detailed Description | Video Amp 2 Video 8-SOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Applications | Video | |
Output Type | - | |
Number of Circuits | 2 | |
Slew Rate | - | |
Current - Supply | 7.8 mA | |
Voltage - Supply, Single/Dual (±) | 4.5V ~ 5.5V | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.173", 4.40mm Width) | |
Supplier Device Package | 8-SOP | |
Base Product Number |

