
BA7653AFV-E2 | |
|---|---|
DigiKey Part Number | BA7653AFV-E2TR-ND - Tape & Reel (TR) BA7653AFV-E2CT-ND - Cut Tape (CT) BA7653AFV-E2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BA7653AFV-E2 |
Description | IC VIDEO SIGNAL SWITCHERS 8SOP |
Customer Reference | |
Detailed Description | Video Switch IC 1 Channel 8-SSOP-B |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Applications | Video | |
Multiplexer/Demultiplexer Circuit | 3:1 | |
Switch Circuit | - | |
Number of Channels | 1 | |
On-State Resistance (Max) | - | |
Voltage - Supply, Single (V+) | 4V ~ 7V | |
Voltage - Supply, Dual (V±) | - | |
-3db Bandwidth | - | |
Features | - | |
Operating Temperature | -30°C ~ 80°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-LSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 8-SSOP-B | |
Base Product Number |

