
BA6680FS-E2 | |
|---|---|
DigiKey Part Number | BA6680FS-E2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BA6680FS-E2 |
Description | IC MOTOR DRIVER 16V-28V 32SSOPA |
Customer Reference | |
Detailed Description | Motor Driver Power MOSFET Parallel 32-SSOP-A |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Motor Type - Stepper | - | |
Motor Type - AC, DC | Brushless DC (BLDC) | |
Function | Controller - Commutation, Direction Management | |
Output Configuration | Pre-Driver - Half Bridge (3) | |
Interface | Parallel | |
Technology | Power MOSFET | |
Step Resolution | - | |
Applications | Printer | |
Current - Output | - | |
Voltage - Supply | 16V ~ 28V | |
Voltage - Load | - | |
Operating Temperature | -25°C ~ 75°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 32-SOP (0.213", 5.40mm Width) | |
Supplier Device Package | 32-SSOP-A | |
Base Product Number |

