
BA6285FP-E2 | |
---|---|
DigiKey Part Number | 846-BA6285FP-E2TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BA6285FP-E2 |
Description | IC MOTOR DRIVER 4.5V-15V 24HSOP |
Customer Reference | |
Detailed Description | Bipolar Motor Driver Bipolar Logic 24-HSOP |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Last Time Buy | |
Motor Type - Stepper | Bipolar | |
Motor Type - AC, DC | Brushed DC | |
Function | Driver - Fully Integrated, Control and Power Stage | |
Output Configuration | Half Bridge (2) | |
Interface | Logic | |
Technology | Bipolar | |
Step Resolution | - | |
Applications | Media Player | |
Current - Output | 1A | |
Voltage - Supply | 4.5V ~ 15V | |
Voltage - Load | 4.5V ~ 15V | |
Operating Temperature | -20°C ~ 75°C | |
Mounting Type | Surface Mount | |
Package / Case | 24-SOP (0.213", 5.40mm Width) + 2 Heat Tabs | |
Supplier Device Package | 24-HSOP | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
2 000 | 2,19544 € | 4 390,88 € |
Unit Price without VAT: | 2,19544 € |
---|---|
Unit Price with VAT: | 2,63453 € |