24-SOP (0.213", 5.40mm Width) + 2 Heat Tabs
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BA6285FP-E2

DigiKey Part Number
846-BA6285FP-E2TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BA6285FP-E2
Description
IC MOTOR DRIVER 4.5V-15V 24HSOP
Customer Reference
Detailed Description
Bipolar Motor Driver Bipolar Logic 24-HSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Rohm Semiconductor
Series
-
Packaging
Tape & Reel (TR)
Part Status
Last Time Buy
Motor Type - Stepper
Bipolar
Motor Type - AC, DC
Brushed DC
Function
Driver - Fully Integrated, Control and Power Stage
Output Configuration
Half Bridge (2)
Interface
Logic
Technology
Bipolar
Step Resolution
-
Applications
Media Player
Current - Output
1A
Voltage - Supply
4.5V ~ 15V
Voltage - Load
4.5V ~ 15V
Operating Temperature
-20°C ~ 75°C
Mounting Type
Surface Mount
Package / Case
24-SOP (0.213", 5.40mm Width) + 2 Heat Tabs
Supplier Device Package
24-HSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Last Time Buy
Stock Options
Check for Additional Incoming Stock
Last Time Buy Date: 31/03/2026
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 0002,19544 €4 390,88 €
Manufacturers Standard Package
Unit Price without VAT:2,19544 €
Unit Price with VAT:2,63453 €