BA6208F-E2 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Rohm Semiconductor
In Stock: 3 848
Unit Price: 2,28000 €
Datasheet
BR24S128F-WE2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BA6208F-E2

DigiKey Part Number
BA6208F-E2TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BA6208F-E2
Description
IC HALF BRIDGE DRIVER 500MA 8SOP
Customer Reference
Detailed Description
Half Bridge (2) Driver DC Motors, General Purpose Bipolar 8-SOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Rohm Semiconductor
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Output Configuration
Half Bridge (2)
Applications
DC Motors, General Purpose
Interface
Logic
Load Type
Inductive
Technology
Bipolar
Rds On (Typ)
-
Current - Output / Channel
500mA
Current - Peak Output
-
Voltage - Supply
4.5V ~ 15V
Voltage - Load
4.5V ~ 15V
Operating Temperature
-20°C ~ 60°C (TA)
Features
-
Fault Protection
-
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.173", 4.40mm Width)
Supplier Device Package
8-SOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types