VCO IC 60MHz 16-SOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BA7082F-E2

DigiKey Part Number
BA7082F-E2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BA7082F-E2
Description
IC OSC VCO 60MHZ 16-SOIC
Customer Reference
Detailed Description
VCO IC 60MHz 16-SOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Rohm Semiconductor
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
VCO
Count
-
Frequency
60MHz
Voltage - Supply
4.5V ~ 5.5V
Current - Supply
14.5 mA
Operating Temperature
-20°C ~ 70°C
Package / Case
16-SOIC (0.173", 4.40mm Width)
Supplier Device Package
16-SOP
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.