Amplifier IC 2-Channel (Stereo) Class AB 24-SOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BA3430F-E2

DigiKey Part Number
BA3430F-E2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BA3430F-E2
Description
IC AMP CLASS AB STEREO 24SOP
Customer Reference
Detailed Description
Amplifier IC 2-Channel (Stereo) Class AB 24-SOP
Product Attributes
Type
Description
Select All
Category
Manufacturer
Rohm Semiconductor
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Class AB
Output Type
2-Channel (Stereo)
Max Output Power x Channels @ Load
-
Voltage - Supply
7V ~ 18V
Features
-
Mounting Type
Surface Mount
Operating Temperature
-30°C ~ 80°C (TA)
Supplier Device Package
24-SOP
Package / Case
24-SOIC (0.213", 5.40mm Width)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.