Parametric Equivalent

BD6061GUT-E2 | |
|---|---|
DigiKey Part Number | BD6061GUT-E2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BD6061GUT-E2 |
Description | IC LED DRVR RGLTR 270MA VCSP60N1 |
Customer Reference | |
Detailed Description | LED Driver IC 1 Output DC DC Regulator Step-Up (Boost) Dimming 270mA (Switch) VCSP60N1 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Type | DC DC Regulator | |
Topology | Step-Up (Boost) | |
Internal Switch(s) | Yes | |
Number of Outputs | 1 | |
Voltage - Supply (Min) | 2.7V | |
Voltage - Supply (Max) | 5.5V | |
Voltage - Output | 18V | |
Current - Output / Channel | 270mA (Switch) | |
Frequency | 1MHz | |
Dimming | - | |
Applications | Backlight | |
Operating Temperature | -30°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-WFBGA, CSPBGA | |
Supplier Device Package | VCSP60N1 | |
Base Product Number |


