BA033FP-E2 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Rohm Semiconductor
In Stock: 7 690
Unit Price: 0,84000 €
Datasheet

Similar


STMicroelectronics
In Stock: 1 957
Unit Price: 1,06000 €
Datasheet

Similar


STMicroelectronics
In Stock: 14 649
Unit Price: 0,98000 €
Datasheet

Similar


STMicroelectronics
In Stock: 2 039
Unit Price: 0,66148 €
Datasheet

Similar


onsemi
In Stock: 26 683
Unit Price: 0,55000 €
Datasheet

Similar


Texas Instruments
In Stock: 773
Unit Price: 1,19000 €
Datasheet

Similar


onsemi
In Stock: 3 320
Unit Price: 0,65000 €
Datasheet

Similar


onsemi
In Stock: 6 254
Unit Price: 0,52000 €
Datasheet

Similar


Texas Instruments
In Stock: 6 530
Unit Price: 0,90000 €
Datasheet

Similar


onsemi
In Stock: 41 188
Unit Price: 0,52000 €
Datasheet

Similar


Texas Instruments
In Stock: 14 471
Unit Price: 1,70000 €
Datasheet

Similar


Texas Instruments
In Stock: 54 306
Unit Price: 0,57000 €
Datasheet
Linear Voltage Regulator IC Positive Fixed 1 Output 1A TO-252
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 1A TO-252
TO-252
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

BA033FP-E2

DigiKey Part Number
BA033FP-E2TR-ND - Tape & Reel (TR)
BA033FP-E2CT-ND - Cut Tape (CT)
BA033FP-E2DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BA033FP-E2
Description
IC REG LINEAR 3.3V 1A TO252
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 1A TO-252
Datasheet
 Datasheet
EDA/CAD Models
BA033FP-E2 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
25V
Voltage - Output (Min/Fixed)
3.3V
Voltage - Output (Max)
-
Voltage Dropout (Max)
-
Current - Output
Current - Quiescent (Iq)
2.5 mA
Current - Supply (Max)
5 mA
PSRR
55dB (120Hz)
Control Features
-
Protection Features
Over Current, Over Temperature, Over Voltage
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
TO-252-3, DPAK (2 Leads + Tab), SC-63
Supplier Device Package
TO-252
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes