
RB508FM-40CFHT106 | |
|---|---|
DigiKey Part Number | 846-RB508FM-40CFHT106TR-ND - Tape & Reel (TR) 846-RB508FM-40CFHT106CT-ND - Cut Tape (CT) 846-RB508FM-40CFHT106DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RB508FM-40CFHT106 |
Description | DIODE ARR SCHOTT 40V 80MA SOT323 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 40 V 80mA Surface Mount SC-70, SOT-323 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Configuration | 1 Pair Common Cathode | |
Technology | Schottky | |
Voltage - DC Reverse (Vr) (Max) | 40 V | |
Current - Average Rectified (Io) (per Diode) | 80mA | |
Voltage - Forward (Vf) (Max) @ If | 590 mV @ 40 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Current - Reverse Leakage @ Vr | 35 nA @ 30 V | |
Operating Temperature - Junction | 150°C | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | SC-70, SOT-323 | |
Supplier Device Package | SOT-323 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,54000 € | 0,54 € |
| 10 | 0,33500 € | 3,35 € |
| 100 | 0,21390 € | 21,39 € |
| 500 | 0,16154 € | 80,77 € |
| 1 000 | 0,14460 € | 144,60 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,12307 € | 369,21 € |
| 6 000 | 0,11222 € | 673,32 € |
| 9 000 | 0,10669 € | 960,21 € |
| 15 000 | 0,10047 € | 1 507,05 € |
| 21 000 | 0,09679 € | 2 032,59 € |
| 30 000 | 0,09321 € | 2 796,30 € |
| Unit Price without VAT: | 0,54000 € |
|---|---|
| Unit Price with VAT: | 0,64800 € |

