
2SD1759TL | |
|---|---|
DigiKey Part Number | 2SD1759TL-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 2SD1759TL |
Description | TRANS NPN DARL 40V 2A CPT3 |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN - Darlington 40 V 2 A 150MHz 1 W Surface Mount CPT3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Not For New Designs | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 2 A | |
Voltage - Collector Emitter Breakdown (Max) | 40 V | |
Vce Saturation (Max) @ Ib, Ic | 1.5V @ 1.2mA, 600mA | |
Current - Collector Cutoff (Max) | 1µA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 1000 @ 500mA, 3V | |
Power - Max | 1 W | |
Frequency - Transition | 150MHz | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |
Supplier Device Package | CPT3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 0,41017 € | 1 025,42 € |
| 5 000 | 0,38145 € | 1 907,25 € |
| 7 500 | 0,36993 € | 2 774,47 € |
| Unit Price without VAT: | 0,41017 € |
|---|---|
| Unit Price with VAT: | 0,49220 € |

