Parametric Equivalent
Parametric Equivalent
Similar
Similar

| 2SD1757KT146Q | |
|---|---|
| DigiKey Part Number | 2SD1757KT146QTR-ND - Tape & Reel (TR) 2SD1757KT146QCT-ND - Cut Tape (CT) 2SD1757KT146QDKR-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | 2SD1757KT146Q | 
| Description | TRANS NPN 15V 0.5A SMT3 | 
| Manufacturer Standard Lead Time | 18 Weeks | 
| Customer Reference | |
| Detailed Description | Bipolar (BJT) Transistor NPN 15 V 500 mA 150MHz 200 mW Surface Mount SMT3 | 
| Datasheet | Datasheet | 
| EDA/CAD Models | 2SD1757KT146Q Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | - | |
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Transistor Type | ||
| Current - Collector (Ic) (Max) | 500 mA | |
| Voltage - Collector Emitter Breakdown (Max) | 15 V | |
| Vce Saturation (Max) @ Ib, Ic | 400mV @ 50mA, 500mA | |
| Current - Collector Cutoff (Max) | 500nA (ICBO) | |
| DC Current Gain (hFE) (Min) @ Ic, Vce | 120 @ 100mA, 3V | |
| Power - Max | 200 mW | |
| Frequency - Transition | 150MHz | |
| Operating Temperature | 150°C (TJ) | |
| Mounting Type | Surface Mount | |
| Package / Case | TO-236-3, SC-59, SOT-23-3 | |
| Supplier Device Package | SMT3 | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 0,67000 € | 0,67 € | 
| 10 | 0,41400 € | 4,14 € | 
| 100 | 0,26700 € | 26,70 € | 
| 500 | 0,20374 € | 101,87 € | 
| 1 000 | 0,18333 € | 183,33 € | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 3 000 | 0,15737 € | 472,11 € | 
| Unit Price without VAT: | 0,67000 € | 
|---|---|
| Unit Price with VAT: | 0,80400 € | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                


 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 France
France