2SCR372PHZGT100Q is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Rohm Semiconductor
In Stock: 867
Unit Price: 0,88000 €
Datasheet

Parametric Equivalent


Rohm Semiconductor
In Stock: 1 000
Unit Price: 0,88000 €
Datasheet

Parametric Equivalent


Rohm Semiconductor
In Stock: 0
Unit Price: 1,03000 €

Parametric Equivalent


Rohm Semiconductor
In Stock: 0
Unit Price: 1,03000 €
Bipolar (BJT) Transistor NPN 120 V 700 mA 220MHz 500 mW Surface Mount SOT-89
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2SCR372PHZGT100Q

DigiKey Part Number
846-2SCR372PHZGT100QTR-ND - Tape & Reel (TR)
846-2SCR372PHZGT100QCT-ND - Cut Tape (CT)
846-2SCR372PHZGT100QDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
2SCR372PHZGT100Q
Description
TRANS NPN 120V 0.7A SOT-89
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 120 V 700 mA 220MHz 500 mW Surface Mount SOT-89
Datasheet
 Datasheet
EDA/CAD Models
2SCR372PHZGT100Q Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Transistor Type
Current - Collector (Ic) (Max)
700 mA
Voltage - Collector Emitter Breakdown (Max)
120 V
Vce Saturation (Max) @ Ib, Ic
300mV @ 50mA, 500mA
Current - Collector Cutoff (Max)
1µA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce
120 @ 100mA, 5V
Power - Max
500 mW
Frequency - Transition
220MHz
Operating Temperature
150°C (TJ)
Mounting Type
Surface Mount
Package / Case
TO-243AA
Supplier Device Package
SOT-89
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 0000,29933 €299,33 €
2 0000,27359 €547,18 €
3 0000,26047 €781,41 €
5 0000,24574 €1 228,70 €
7 0000,23701 €1 659,07 €
10 0000,22853 €2 285,30 €
25 0000,22160 €5 540,00 €
Manufacturers Standard Package
Unit Price without VAT:0,29933 €
Unit Price with VAT:0,35920 €