
2SCR372PT100Q | |
---|---|
DigiKey Part Number | 2SCR372PT100Q-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 2SCR372PT100Q |
Description | TRANS NPN 120V 0.7A MPT3 |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 120 V 700 mA 220MHz 2 W Surface Mount MPT3 |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Not For New Designs | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 700 mA | |
Voltage - Collector Emitter Breakdown (Max) | 120 V | |
Vce Saturation (Max) @ Ib, Ic | 300mV @ 50mA, 500mA | |
Current - Collector Cutoff (Max) | 1µA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 120 @ 100mA, 5V | |
Power - Max | 2 W | |
Frequency - Transition | 220MHz | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-243AA | |
Supplier Device Package | MPT3 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 000 | 0,29360 € | 293,60 € |
2 000 | 0,26828 € | 536,56 € |
3 000 | 0,25538 € | 766,14 € |
5 000 | 0,24088 € | 1 204,40 € |
7 000 | 0,23229 € | 1 626,03 € |
10 000 | 0,22395 € | 2 239,50 € |
25 000 | 0,21659 € | 5 414,75 € |
Unit Price without VAT: | 0,29360 € |
---|---|
Unit Price with VAT: | 0,35232 € |