
2SC4082T106P | |
|---|---|
DigiKey Part Number | 2SC4082T106PTR-ND - Tape & Reel (TR) 2SC4082T106PCT-ND - Cut Tape (CT) 2SC4082T106PDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2SC4082T106P |
Description | RF TRANS NPN 20V 1.5GHZ UMT3 |
Customer Reference | |
Detailed Description | RF Transistor NPN 20V 50mA 1.5GHz 200mW Surface Mount UMT3 |
Datasheet | Datasheet |
EDA/CAD Models | 2SC4082T106P Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Last Time Buy | |
Transistor Type | NPN | |
Voltage - Collector Emitter Breakdown (Max) | 20V | |
Frequency - Transition | 1.5GHz | |
Noise Figure (dB Typ @ f) | 4.5dB @ 200MHz | |
Gain | - | |
Power - Max | 200mW | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 82 @ 10mA, 10V | |
Current - Collector (Ic) (Max) | 50mA | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SC-70, SOT-323 | |
Supplier Device Package | UMT3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,42000 € | 0,42 € |
| 10 | 0,25900 € | 2,59 € |
| 100 | 0,16430 € | 16,43 € |
| 500 | 0,12318 € | 61,59 € |
| 1 000 | 0,10991 € | 109,91 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,09301 € | 279,03 € |
| 6 000 | 0,08448 € | 506,88 € |
| 9 000 | 0,08014 € | 721,26 € |
| 15 000 | 0,07525 € | 1 128,75 € |
| 21 000 | 0,07236 € | 1 519,56 € |
| 30 000 | 0,06955 € | 2 086,50 € |
| 75 000 | 0,06347 € | 4 760,25 € |
| Unit Price without VAT: | 0,42000 € |
|---|---|
| Unit Price with VAT: | 0,50400 € |



