Bipolar (BJT) Transistor PNP 20 V 5 A 120MHz 2 W Surface Mount MPT3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2SB1386T100R

DigiKey Part Number
2SB1386T100RTR-ND - Tape & Reel (TR)
2SB1386T100RCT-ND - Cut Tape (CT)
2SB1386T100RDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
2SB1386T100R
Description
TRANS PNP 20V 5A MPT3
Customer Reference
Detailed Description
Bipolar (BJT) Transistor PNP 20 V 5 A 120MHz 2 W Surface Mount MPT3
Datasheet
 Datasheet
EDA/CAD Models
2SB1386T100R Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Transistor Type
Current - Collector (Ic) (Max)
5 A
Voltage - Collector Emitter Breakdown (Max)
20 V
Vce Saturation (Max) @ Ib, Ic
1V @ 100mA, 4A
Current - Collector Cutoff (Max)
500nA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce
180 @ 500mA, 2V
Power - Max
2 W
Frequency - Transition
120MHz
Operating Temperature
150°C (TJ)
Mounting Type
Surface Mount
Package / Case
TO-243AA
Supplier Device Package
MPT3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 940
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,84000 €0,84 €
100,52600 €5,26 €
1000,34290 €34,29 €
5000,26408 €132,04 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 0000,23868 €238,68 €
2 0000,21729 €434,58 €
3 0000,20638 €619,14 €
5 0000,19413 €970,65 €
7 0000,18687 €1 308,09 €
10 0000,17981 €1 798,10 €
25 0000,16782 €4 195,50 €
Manufacturers Standard Package
Unit Price without VAT:0,84000 €
Unit Price with VAT:1,00800 €