Direct
Similar
Similar
Similar
Similar
Similar

2SB1184TLQ | |
|---|---|
DigiKey Part Number | 2SB1184TLQTR-ND - Tape & Reel (TR) 2SB1184TLQCT-ND - Cut Tape (CT) 2SB1184TLQDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2SB1184TLQ |
Description | TRANS PNP 60V 3A CPT3 |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 60 V 3 A 70MHz 1 W Surface Mount CPT3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 3 A | |
Voltage - Collector Emitter Breakdown (Max) | 60 V | |
Vce Saturation (Max) @ Ib, Ic | 1V @ 200mA, 2A | |
Current - Collector Cutoff (Max) | 1µA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 120 @ 500mA, 3V | |
Power - Max | 1 W | |
Frequency - Transition | 70MHz | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |
Supplier Device Package | CPT3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,20000 € | 1,20 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 0,31639 € | 790,98 € |
| 5 000 | 0,29293 € | 1 464,65 € |
| 7 500 | 0,28098 € | 2 107,35 € |
| 12 500 | 0,27216 € | 3 402,00 € |
| Unit Price without VAT: | 1,20000 € |
|---|---|
| Unit Price with VAT: | 1,44000 € |





