
2SA2030T2L | |
|---|---|
DigiKey Part Number | 2SA2030T2LTR-ND - Tape & Reel (TR) 2SA2030T2LCT-ND - Cut Tape (CT) 2SA2030T2LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2SA2030T2L |
Description | TRANS PNP 12V 0.5A VMT3 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 12 V 500 mA 260MHz 150 mW Surface Mount VMT3 |
Datasheet | Datasheet |
EDA/CAD Models | 2SA2030T2L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 500 mA | |
Voltage - Collector Emitter Breakdown (Max) | 12 V | |
Vce Saturation (Max) @ Ib, Ic | 250mV @ 10mA, 200mA | |
Current - Collector Cutoff (Max) | 100nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 270 @ 10mA, 2V | |
Power - Max | 150 mW | |
Frequency - Transition | 260MHz | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-723 | |
Supplier Device Package | VMT3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,56000 € | 0,56 € |
| 10 | 0,34600 € | 3,46 € |
| 100 | 0,22190 € | 22,19 € |
| 500 | 0,16808 € | 84,04 € |
| 1 000 | 0,15073 € | 150,73 € |
| 2 000 | 0,13612 € | 272,24 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8 000 | 0,11347 € | 907,76 € |
| Unit Price without VAT: | 0,56000 € |
|---|---|
| Unit Price with VAT: | 0,67200 € |

