
2SA2029T2LQ | |
|---|---|
DigiKey Part Number | 2SA2029T2LQTR-ND - Tape & Reel (TR) 2SA2029T2LQCT-ND - Cut Tape (CT) 2SA2029T2LQDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2SA2029T2LQ |
Description | TRANS PNP 50V 0.15A VMT3 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 50 V 150 mA 140MHz 150 mW Surface Mount VMT3 |
Datasheet | Datasheet |
EDA/CAD Models | 2SA2029T2LQ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 150 mA | |
Voltage - Collector Emitter Breakdown (Max) | 50 V | |
Vce Saturation (Max) @ Ib, Ic | 500mV @ 5mA, 50mA | |
Current - Collector Cutoff (Max) | 100nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 120 @ 1mA, 6V | |
Power - Max | 150 mW | |
Frequency - Transition | 140MHz | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-723 | |
Supplier Device Package | VMT3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,29000 € | 0,29 € |
| 10 | 0,18200 € | 1,82 € |
| 100 | 0,11390 € | 11,39 € |
| 500 | 0,08436 € | 42,18 € |
| 1 000 | 0,07481 € | 74,81 € |
| 2 000 | 0,06676 € | 133,52 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8 000 | 0,05427 € | 434,16 € |
| 16 000 | 0,04946 € | 791,36 € |
| 24 000 | 0,04701 € | 1 128,24 € |
| 40 000 | 0,04425 € | 1 770,00 € |
| 56 000 | 0,04262 € | 2 386,72 € |
| 80 000 | 0,04104 € | 3 283,20 € |
| 200 000 | 0,03873 € | 7 746,00 € |
| Unit Price without VAT: | 0,29000 € |
|---|---|
| Unit Price with VAT: | 0,34800 € |


