Diode 80 V 100mA Surface Mount EMD2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1SS400SMT2R

DigiKey Part Number
1SS400SMT2RTR-ND - Tape & Reel (TR)
1SS400SMT2RCT-ND - Cut Tape (CT)
1SS400SMT2RDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
1SS400SMT2R
Description
DIODE STANDARD 80V 100MA EMD2
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Diode 80 V 100mA Surface Mount EMD2
Datasheet
 Datasheet
EDA/CAD Models
1SS400SMT2R Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
80 V
Current - Average Rectified (Io)
100mA
Voltage - Forward (Vf) (Max) @ If
1.2 V @ 100 mA
Speed
Small Signal =< 200mA (Io), Any Speed
Reverse Recovery Time (trr)
4 ns
Current - Reverse Leakage @ Vr
100 nA @ 80 V
Capacitance @ Vr, F
3pF @ 0.5V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
EMD2
Operating Temperature - Junction
150°C (Max)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 579 925
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,14000 €0,14 €
100,07800 €0,78 €
1000,06850 €6,85 €
5000,05002 €25,01 €
1 0000,03217 €32,17 €
2 0000,03176 €63,52 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
8 0000,02260 €180,80 €
16 0000,02238 €358,08 €
24 0000,02055 €493,20 €
40 0000,01936 €774,40 €
Manufacturers Standard Package
Unit Price without VAT:0,14000 €
Unit Price with VAT:0,16800 €