
1SS133T-72 | |
|---|---|
DigiKey Part Number | 1SS133T-72-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 1SS133T-72 |
Description | DIODE STANDARD 80V 130MA MSD |
Customer Reference | |
Detailed Description | Diode 80 V 130mA Through Hole MSD |
Datasheet | Datasheet |
EDA/CAD Models | 1SS133T-72 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Box (TB) | |
Part Status | Obsolete | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 80 V | |
Current - Average Rectified (Io) | 130mA | |
Voltage - Forward (Vf) (Max) @ If | 1.2 V @ 100 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Reverse Recovery Time (trr) | 4 ns | |
Current - Reverse Leakage @ Vr | 500 nA @ 80 V | |
Capacitance @ Vr, F | 2pF @ 0.5V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | MSD | |
Operating Temperature - Junction | 175°C (Max) | |
Base Product Number |

