1SR159-200TE25 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


MCC (Micro Commercial Components)
In Stock: 32 700
Unit Price: 0,28000 €
Datasheet

Upgrade


Vishay General Semiconductor - Diodes Division
In Stock: 2 954
Unit Price: 0,35000 €
Datasheet

Similar


Comchip Technology
In Stock: 10 000
Unit Price: 0,50000 €
Datasheet

Similar


Comchip Technology
In Stock: 0
Unit Price: 0,05015 €
Datasheet

Similar


onsemi
In Stock: 8 876
Unit Price: 0,33000 €
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 5 170
Unit Price: 0,75000 €
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 4 580
Unit Price: 0,34000 €
Datasheet

Similar


onsemi
In Stock: 357 664
Unit Price: 0,31000 €
Datasheet

Similar


Diodes Incorporated
In Stock: 70 302
Unit Price: 0,37000 €
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 23 409
Unit Price: 0,35000 €
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 32 064
Unit Price: 0,15000 €
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 4 844
Unit Price: 0,34000 €
Datasheet

Similar


onsemi
In Stock: 30 352
Unit Price: 0,58000 €
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 289
Unit Price: 0,82000 €
Datasheet
Diode 200 V 1A Surface Mount PMDS
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1SR159-200TE25

DigiKey Part Number
1SR159-200TE25-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1SR159-200TE25
Description
DIODE STANDARD 200V 1A PMDS
Customer Reference
Detailed Description
Diode 200 V 1A Surface Mount PMDS
Datasheet
 Datasheet
EDA/CAD Models
1SR159-200TE25 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Not For New Designs
Technology
Voltage - DC Reverse (Vr) (Max)
200 V
Current - Average Rectified (Io)
1A
Voltage - Forward (Vf) (Max) @ If
980 mV @ 1 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
50 ns
Current - Reverse Leakage @ Vr
10 µA @ 200 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
PMDS
Operating Temperature - Junction
150°C (Max)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Not recommended for new design, minimums may apply View Substitutes
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 5000,14446 €216,69 €
3 0000,13105 €393,15 €
4 5000,12421 €558,95 €
7 5000,11653 €873,97 €
10 5000,11197 €1 175,68 €
15 0000,10755 €1 613,25 €
37 5000,09783 €3 668,62 €
75 0000,09682 €7 261,50 €
Manufacturers Standard Package
Unit Price without VAT:0,14446 €
Unit Price with VAT:0,17335 €