Diode 400 V 1A Through Hole MSR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1SR153-400T-32

DigiKey Part Number
1SR153-400T-32TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
1SR153-400T-32
Description
DIODE STANDARD 400V 1A MSR
Customer Reference
Detailed Description
Diode 400 V 1A Through Hole MSR
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Box (TB)
Part Status
Obsolete
Technology
Voltage - DC Reverse (Vr) (Max)
400 V
Current - Average Rectified (Io)
1A
Voltage - Forward (Vf) (Max) @ If
1.3 V @ 800 mA
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
400 ns
Current - Reverse Leakage @ Vr
10 µA @ 400 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
MSR
Operating Temperature - Junction
150°C (Max)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.