
TLL151-1B-1000-01 | |
|---|---|
DigiKey Part Number | 5333-TLL151-1B-1000-01TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | TLL151-1B-1000-01 |
Description | SENSOR LEVEL ANALOG VOLTAGE |
Customer Reference | |
Detailed Description | Liquid Level Sensor Analog Voltage 0V ~ 5V Output 1" BSPT |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rochester Sensors UK Limited | |
Series | ||
Packaging | Tape & Box (TB) | |
Part Status | Active | |
Type | Liquid | |
Output Type | Analog Voltage | |
Output Configuration | 0V ~ 5V | |
Current | 30 mA | |
Mounting Type | 1" BSPT | |
Material - Housing & Prism | 316 Stainless Steel, 30% Glass Filled Nylon | |
Operating Temperature | -20°C ~ 85°C | |
Voltage Rating | 9V ~ 34V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 153,75000 € | 153,75 € |
| 10 | 123,02300 € | 1 230,23 € |
| Unit Price without VAT: | 153,75000 € |
|---|---|
| Unit Price with VAT: | 184,50000 € |




