
XPC8255ZUIFBC | |
|---|---|
DigiKey Part Number | 2156-XPC8255ZUIFBC-ND |
Manufacturer | Freescale Semiconductor |
Manufacturer Product Number | XPC8255ZUIFBC |
Description | IC MPU MPC82XX 200MHZ 480TBGA |
Customer Reference | |
Detailed Description | PowerPC G2 Microprocessor IC MPC82xx 1 Core, 32-Bit 200MHz 480-TBGA (37.5x37.5) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Freescale Semiconductor | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Core Processor | PowerPC G2 | |
Number of Cores/Bus Width | 1 Core, 32-Bit | |
Speed | 200MHz | |
Co-Processors/DSP | Communications; RISC CPM | |
RAM Controllers | DRAM, SDRAM | |
Graphics Acceleration | No | |
Display & Interface Controllers | - | |
Ethernet | 10/100Mbps (3) | |
SATA | - | |
USB | - | |
Voltage - I/O | 3.3V | |
Operating Temperature | 0°C ~ 105°C (TA) | |
Security Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 480-LBGA Exposed Pad | |
Supplier Device Package | 480-TBGA (37.5x37.5) | |
Additional Interfaces | I2C, SCC, SMC, SPI, UART, USART | |
Base Product Number |
| Bulk: | 557 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 | 148,06500 € | 296,13 € |
| Unit Price without VAT: | 148,06500 € |
|---|---|
| Unit Price with VAT: | 177,67800 € |

