
X40411V8I-A | |
---|---|
DigiKey Part Number | 2156-X40411V8I-A-ND |
Manufacturer | Xicor-Division of Intersil |
Manufacturer Product Number | X40411V8I-A |
Description | PSMC ADJUSTABLE, 2 CHANNEL PDSO8 |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 2 Channel 8-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | X40411V8I-A Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Xicor-Division of Intersil | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Multi-Voltage Supervisor | |
Number of Voltages Monitored | 2 | |
Voltage - Threshold | 2.9V, 4.6V | |
Output | Open Drain or Open Collector | |
Reset | Active High | |
Reset Timeout | Adjustable/Selectable | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 8-TSSOP |
Quantity | Unit Price | Ext Price |
---|---|---|
189 | 1,36392 € | 257,78 € |
Unit Price without VAT: | 1,36392 € |
---|---|
Unit Price with VAT: | 1,63670 € |