Stereo DAC 24 b 192k Serial 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

WM8762CGED/R

DigiKey Part Number
2156-WM8762CGED/R-ND
Manufacturer
Manufacturer Product Number
WM8762CGED/R
Description
24 BIT DIFFERENTIAL STEREO DAC
Customer Reference
Detailed Description
Stereo DAC 24 b 192k Serial 8-SOIC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Cirrus Logic Inc.
Series
-
Packaging
Bulk
Part Status
Active
Type
Stereo DAC
Number of Channels
2
Resolution (Bits)
24 b
Sampling Rate (Per Second)
192k
Data Interface
Serial
Voltage Supply Source
Single Supply
Voltage - Supply
2.7V ~ 5.5V, 2.7V ~ 5.5V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 13 284
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate 78,31 € flat rate shipping fee will apply
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
MAXIMUM PURCHASE LIMIT
Bulk:13284
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1801,42861 €257,15 €
Unit Price without VAT:1,42861 €
Unit Price with VAT:1,71433 €