
MC9S08JE128VMB | |
---|---|
DigiKey Part Number | 2156-MC9S08JE128VMB-ND |
Manufacturer | Freescale Semiconductor |
Manufacturer Product Number | MC9S08JE128VMB |
Description | IC MCU 8BIT 128KB FLASH 81MAPBGA |
Customer Reference | |
Detailed Description | S08 S08 Microcontroller IC 8-Bit 48MHz 128KB (128K x 8) FLASH 81-MAPBGA (10x10) |
Datasheet | Datasheet |
EDA/CAD Models | MC9S08JE128VMB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | S08 | |
Core Size | 8-Bit | |
Speed | 48MHz | |
Connectivity | I2C, SCI, SPI, USB | |
Peripherals | LVD, POR, PWM, WDT | |
Number of I/O | 47 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 12K x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.8V ~ 3.6V | |
Data Converters | A/D 8x12b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 81-MAPBGA (10x10) | |
Package / Case | 81-LBGA | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
44 | 5,79864 € | 255,14 € |
Unit Price without VAT: | 5,79864 € |
---|---|
Unit Price with VAT: | 6,95837 € |