Clock Conditioner IC 2.16GHz 1 48-WFQFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LMK04033BISQE

DigiKey Part Number
2156-LMK04033BISQE-ND
Manufacturer
National Semiconductor
Manufacturer Product Number
LMK04033BISQE
Description
IC CLOCK COND 48WQFN
Customer Reference
Detailed Description
Clock Conditioner IC 2.16GHz 1 48-WFQFN Exposed Pad
Datasheet
 Datasheet
EDA/CAD Models
LMK04033BISQE Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
National Semiconductor
Series
Packaging
Bulk
Part Status
Active
Type
Clock Conditioner
PLL
Yes
Input
LVCMOS, LVDS, LVPECL
Output
LVCMOS, LVDS, 2VPECL, LVPECL
Number of Circuits
1
Ratio - Input:Output
2:6
Differential - Input:Output
Yes/Yes
Frequency - Max
2.16GHz
Divider/Multiplier
Yes/Yes
Voltage - Supply
3.15V ~ 3.45V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
48-WFQFN Exposed Pad
Supplier Device Package
48-WQFN (7x7)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 76
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate 77,34 € flat rate shipping fee will apply
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
Maximum purchase limit
Bulk:76
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
269,64654 €250,81 €
Unit Price without VAT:9,64654 €
Unit Price with VAT:11,57585 €