UCC3960P is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Rochester Electronics, LLC
In Stock: 18 938
Unit Price: 3,52000 €
Datasheet
Converter Offline Topology Up to 400kHz 8-PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UCC3960P

DigiKey Part Number
296-11562-5-ND
Manufacturer
Manufacturer Product Number
UCC3960P
Description
IC OFFLINE SWITCH 8DIP
Customer Reference
Detailed Description
Converter Offline Topology Up to 400kHz 8-PDIP
Datasheet
 Datasheet
EDA/CAD Models
UCC3960P Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tube
Part Status
Obsolete
Output Isolation
Isolated
Internal Switch(s)
No
Voltage - Breakdown
-
Topology
-
Voltage - Start Up
10 V
Voltage - Supply (Vcc/Vdd)
8V ~ 19V
Duty Cycle
72%
Frequency - Switching
Up to 400kHz
Fault Protection
Current Limiting, Over Voltage
Control Features
Frequency Control, Soft Start
Operating Temperature
-55°C ~ 150°C (TJ)
Package / Case
8-DIP (0.300", 7.62mm)
Supplier Device Package
8-PDIP
Mounting Type
Through Hole
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 5 950 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

5 950In Stock
Ships from Rochester Electronics, LLC