
UCC2972N | |
|---|---|
DigiKey Part Number | 2156-UCC2972N-ND |
Manufacturer | Unitrode |
Manufacturer Product Number | UCC2972N |
Description | 160KHZ BICMOS, PDIP8 |
Customer Reference | |
Detailed Description | CCFL Controller Controller 80kHz ~ 160kHz No 8-PDIP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Unitrode | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | CCFL Controller | |
Frequency | 80kHz ~ 160kHz | |
Voltage - Supply | 4.5V ~ 20V | |
Current - Supply | 7 mA | |
Current - Output Source/Sink | - | |
Dimming | No | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Through Hole | |
Package / Case | 8-DIP (0.300", 7.62mm) | |
Supplier Device Package | 8-PDIP | |
Base Product Number |
| Bulk: | 100 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 42 | 6,02571 € | 253,08 € |
| Unit Price without VAT: | 6,02571 € |
|---|---|
| Unit Price with VAT: | 7,23085 € |

