
UC2871QTR | |
|---|---|
DigiKey Part Number | 2156-UC2871QTR-ND |
Manufacturer | Unitrode |
Manufacturer Product Number | UC2871QTR |
Description | 0.1A, 78KHZ BIPOLAR, PQCC20 |
Customer Reference | |
Detailed Description | Fluorescent Lamp Controller Controller 57kHz ~ 78kHz No 20-PLCC (9x9) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Unitrode | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Fluorescent Lamp Controller | |
Frequency | 57kHz ~ 78kHz | |
Voltage - Supply | 4.5V ~ 20V | |
Current - Output Source/Sink | 500µA, 20mA | |
Dimming | No | |
Operating Temperature | -25°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 20-LCC (J-Lead) | |
Supplier Device Package | 20-PLCC (9x9) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 35 | 7,33000 € | 256,55 € |
| Unit Price without VAT: | 7,33000 € |
|---|---|
| Unit Price with VAT: | 8,79600 € |

