
UC1711L/883B | |
|---|---|
DigiKey Part Number | 2156-UC1711L/883B-ND |
Manufacturer | |
Manufacturer Product Number | UC1711L/883B |
Description | BUFFER/INVERTER BASED MOSFET DRI |
Customer Reference | |
Detailed Description | Half-Bridge Gate Driver IC Non-Inverting |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Driven Configuration | Half-Bridge | |
Channel Type | Synchronous | |
Number of Drivers | 2 | |
Gate Type | MOSFET (N-Channel, P-Channel) | |
Voltage - Supply | 5V ~ 35V | |
Logic Voltage - VIL, VIH | 0.8V, 2.4V | |
Current - Peak Output (Source, Sink) | 1.5A, 1.5A | |
Input Type | Non-Inverting | |
Rise / Fall Time (Typ) | 40ns, 40ns | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | - | |
Package / Case | - | |
Supplier Device Package | - | |
Base Product Number |
| Bulk: | 309 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6 | 43,80500 € | 262,83 € |
| Unit Price without VAT: | 43,80500 € |
|---|---|
| Unit Price with VAT: | 52,56600 € |

