


TPS75115QPWP | |
|---|---|
DigiKey Part Number | 296-2674-5-ND |
Manufacturer | |
Manufacturer Product Number | TPS75115QPWP |
Description | IC REG LIN 1.5V 1.5A 20-HTSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 1.5A 20-HTSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TPS75115QPWP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 1.5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.30V @ 1.5A | |
Current - Output | ||
Current - Quiescent (Iq) | 125 µA | |
PSRR | 63dB (100Hz) | |
Control Features | Enable, Power Good, Reset Output | |
Protection Features | Over Current, Over Temperature, Reverse Polarity | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 20-PowerTSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 20-HTSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 210 | 3,84495 € | 807,44 € |
| Unit Price without VAT: | 3,84495 € |
|---|---|
| Unit Price with VAT: | 4,61394 € |

