Linear Voltage Regulator IC Positive Adjustable 1 Output 250mA 8-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Adjustable 1 Output 250mA 8-TSSOP
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

TPS7201QPW

DigiKey Part Number
TPS7201QPW-ND
Manufacturer
Manufacturer Product Number
TPS7201QPW
Description
IC REG LIN POS ADJ 250MA 8-TSSOP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Adjustable 1 Output 250mA 8-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
TPS7201QPW Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
10V
Voltage - Output (Min/Fixed)
1.2V
Voltage - Output (Max)
Voltage Dropout (Max)
0.2V @ 350mA
Current - Output
Current - Quiescent (Iq)
80 µA
PSRR
85dB ~ 50dB (10Hz ~ 1MHz)
Control Features
Enable
Protection Features
Over Current, Over Temperature, Under Voltage Lockout (UVLO)
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
8-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
8-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
Marketplace Stock: 20 826 View Now
All prices are in EUR
Tube
QuantityUnit PriceExt Price
6001,40275 €841,65 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:1,40275 €
Unit Price with VAT:1,68330 €

Other Suppliers on DigiKey

20 826In Stock
Ships from Rochester Electronics, LLC