
TPS6734IP | |
---|---|
DigiKey Part Number | 296-3226-5-ND |
Manufacturer | |
Manufacturer Product Number | TPS6734IP |
Description | IC REG BOOST 12.12V 150MA 8PDIP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Boost Switching Regulator IC Positive Fixed 12.12V 1 Output 150mA 8-DIP (0.300", 7.62mm) |
Datasheet | Datasheet |
EDA/CAD Models | TPS6734IP Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Function | Step-Up | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.7V | |
Voltage - Input (Max) | 12V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | - | |
Current - Output | ||
Frequency - Switching | 170kHz | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | ||
Supplier Device Package | 8-PDIP | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 7,09000 € | 7,09 € |
10 | 5,49800 € | 54,98 € |
50 | 4,85880 € | 242,94 € |
100 | 4,66090 € | 466,09 € |
250 | 4,45212 € | 1 113,03 € |
500 | 4,32622 € | 2 163,11 € |
1 000 | 4,22263 € | 4 222,63 € |
Unit Price without VAT: | 7,09000 € |
---|---|
Unit Price with VAT: | 8,50800 € |