
TPS62134BRGTT | |
|---|---|
DigiKey Part Number | 2156-TPS62134BRGTT-296-ND |
Manufacturer | |
Manufacturer Product Number | TPS62134BRGTT |
Description | IC REG BUCK PROG 3.2A 16VQFN |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Programmable 0.7V 1 Output 3.2A 16-VFQFN Exposed Pad |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 3V | |
Voltage - Input (Max) | 17V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 0.95V | |
Current - Output | ||
Frequency - Switching | 1MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 16-VQFN (3x3) | |
Base Product Number |
| Bulk: | 26750 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 174 | 1,47034 € | 255,84 € |
| Unit Price without VAT: | 1,47034 € |
|---|---|
| Unit Price with VAT: | 1,76441 € |

