Inverter IC 6 Channel 14-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74ALS04BDR

DigiKey Part Number
296-SN74ALS04BDRTR-ND - Tape & Reel (TR)
296-SN74ALS04BDRCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
SN74ALS04BDR
Description
IC INVERTER 6CH 1-INP 14SOIC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Inverter IC 6 Channel 14-SOIC
Datasheet
 Datasheet
EDA/CAD Models
SN74ALS04BDR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Logic Type
Number of Circuits
6
Number of Inputs
1
Features
-
Voltage - Supply
4.5V ~ 5.5V
Current - Output High, Low
400µA, 8mA
Input Logic Level - Low
0.8V
Input Logic Level - High
2V
Max Propagation Delay @ V, Max CL
11ns @ 5V, 50pF
Operating Temperature
0°C ~ 70°C
Mounting Type
Surface Mount
Supplier Device Package
14-SOIC
Package / Case
14-SOIC (0.154", 3.90mm Width)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 706
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,77000 €0,77 €
100,55000 €5,50 €
250,49560 €12,39 €
1000,43560 €43,56 €
2500,40708 €101,77 €
5000,38986 €194,93 €
1 0000,38843 €388,43 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 5000,36070 €901,75 €
5 0000,35167 €1 758,35 €
7 5000,34715 €2 603,62 €
12 5000,34214 €4 276,75 €
17 5000,33921 €5 936,18 €
25 0000,33640 €8 410,00 €
Manufacturers Standard Package
Unit Price without VAT:0,77000 €
Unit Price with VAT:0,92400 €

Other Suppliers on DigiKey

12 323In Stock
Ships from Rochester Electronics, LLC