BQ24090DGQT
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPS40002DGQ

DigiKey Part Number
296-13053-5-ND
Manufacturer
Manufacturer Product Number
TPS40002DGQ
Description
IC REG CTRLR BUCK 10MSOP
Customer Reference
Detailed Description
Buck Regulator Positive Output Step-Down DC-DC Controller IC 10-HVSSOP
Datasheet
 Datasheet
EDA/CAD Models
TPS40002DGQ Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tube
Part Status
Obsolete
Output Type
Transistor Driver
Function
Step-Down
Output Configuration
Positive
Topology
Buck
Number of Outputs
1
Output Phases
1
Voltage - Supply (Vcc/Vdd)
2.25V ~ 5.5V
Frequency - Switching
600kHz
Duty Cycle (Max)
93%
Synchronous Rectifier
Yes
Clock Sync
No
Serial Interfaces
-
Control Features
Current Limit, Enable, Soft Start
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
10-PowerTFSOP, 10-MSOP (0.118", 3.00mm Width)
Supplier Device Package
10-HVSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 164
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes or Alternative Package Types
All prices are in EUR
Tube
QuantityUnit PriceExt Price
12,50000 €2,50 €
101,86900 €18,69 €
801,56113 €124,89 €
1601,49244 €238,79 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:2,50000 €
Unit Price with VAT:3,00000 €

Other Suppliers on DigiKey

36 274In Stock
Ships from Rochester Electronics, LLC