Supervisor Push-Pull, Totem Pole 1 Channel 8-HVSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPS3707-50DGNG4

DigiKey Part Number
TPS3707-50DGNG4-ND
Manufacturer
Manufacturer Product Number
TPS3707-50DGNG4
Description
IC SUPERVISOR 1 CHANNEL 8MSOP
Customer Reference
Detailed Description
Supervisor Push-Pull, Totem Pole 1 Channel 8-HVSSOP
Datasheet
 Datasheet
EDA/CAD Models
TPS3707-50DGNG4 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tube
Part Status
Discontinued at DigiKey
DigiKey Programmable
Not Verified
Type
Simple Reset/Power-On Reset
Number of Voltages Monitored
1
Voltage - Threshold
4.55V
Output
Push-Pull, Totem Pole
Reset
Active High/Active Low
Reset Timeout
140ms Minimum
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width) Exposed Pad
Supplier Device Package
8-HVSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
Marketplace Stock: 245 View Now
This product is no longer carried by DigiKey.
All prices are in EUR
Tube
QuantityUnit PriceExt Price
2401,63608 €392,66 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:1,63608 €
Unit Price with VAT:1,96330 €

Other Suppliers on DigiKey

245In Stock
Ships from Rochester Electronics, LLC