
TPS2377D-1 | |
|---|---|
DigiKey Part Number | 296-17904-5-ND |
Manufacturer | |
Manufacturer Product Number | TPS2377D-1 |
Description | IC POE CNTRL 1 CHANNEL 8SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Power Over Ethernet Controller 1 Channel 802.3af (PoE) 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TPS2377D-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | Controller (PD) | |
Number of Channels | 1 | |
Power - Max | 12.95 W | |
Internal Switch(s) | Yes | |
Auxiliary Sense | No | |
Standards | 802.3af (PoE) | |
Voltage - Supply | 0V ~ 57V | |
Current - Supply | 240µA | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,93000 € | 2,93 € |
| 10 | 2,20600 € | 22,06 € |
| 75 | 1,85867 € | 139,40 € |
| 150 | 1,77800 € | 266,70 € |
| 300 | 1,71153 € | 513,46 € |
| 525 | 1,66659 € | 874,96 € |
| 1 050 | 1,61987 € | 1 700,86 € |
| 2 550 | 1,57191 € | 4 008,37 € |
| 5 025 | 1,54252 € | 7 751,16 € |
| Unit Price without VAT: | 2,93000 € |
|---|---|
| Unit Price with VAT: | 3,51600 € |

