
SN74CBT3244PWR | |
|---|---|
DigiKey Part Number | 296-SN74CBT3244PWRTR-ND - Tape & Reel (TR) 296-SN74CBT3244PWRCT-ND - Cut Tape (CT) 296-SN74CBT3244PWRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74CBT3244PWR |
Description | IC BUS SWITCH 4 X 1:1 20-TSSOP |
Customer Reference | |
Detailed Description | Bus Switch 4 x 1:1 20-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74CBT3244PWR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Type | Bus Switch | |
Circuit | 4 x 1:1 | |
Independent Circuits | 2 | |
Current - Output High, Low | - | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 20-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 20-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,54000 € | 0,54 € |
| 10 | 0,38300 € | 3,83 € |
| 25 | 0,34360 € | 8,59 € |
| 100 | 0,30000 € | 30,00 € |
| 250 | 0,27912 € | 69,78 € |
| 500 | 0,26658 € | 133,29 € |
| 1 000 | 0,25626 € | 256,26 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 0,24777 € | 495,54 € |
| 4 000 | 0,24077 € | 963,08 € |
| 6 000 | 0,23727 € | 1 423,62 € |
| 10 000 | 0,23338 € | 2 333,80 € |
| 14 000 | 0,23111 € | 3 235,54 € |
| 20 000 | 0,22893 € | 4 578,60 € |
| Unit Price without VAT: | 0,54000 € |
|---|---|
| Unit Price with VAT: | 0,64800 € |

