
TPIC6B595N | |
|---|---|
DigiKey Part Number | 296-1956-5-ND |
Manufacturer | |
Manufacturer Product Number | TPIC6B595N |
Description | IC SR OPEN DRAIN 8BIT 20-PDIP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Shift Shift Register 1 Element 8 Bit 20-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | TPIC6B595N Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Logic Type | Shift Register | |
Output Type | Open Drain | |
Number of Elements | 1 | |
Number of Bits per Element | 8 | |
Function | Serial to Parallel, Serial | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | 20-DIP (0.300", 7.62mm) | |
Supplier Device Package | 20-PDIP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,21000 € | 2,21 € |
| 20 | 1,53300 € | 30,66 € |
| 40 | 1,44250 € | 57,70 € |
| 100 | 1,34680 € | 134,68 € |
| 260 | 1,26996 € | 330,19 € |
| 500 | 1,22808 € | 614,04 € |
| 1 000 | 1,19132 € | 1 191,32 € |
| 2 500 | 1,15253 € | 2 881,33 € |
| 5 000 | 1,12915 € | 5 645,75 € |
| Unit Price without VAT: | 2,21000 € |
|---|---|
| Unit Price with VAT: | 2,65200 € |








