48-TQFP-PHP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPA3008D2PHP

DigiKey Part Number
296-17210-ND
Manufacturer
Manufacturer Product Number
TPA3008D2PHP
Description
IC AMP CLASS D STER 10W 48HTQFP
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Amplifier IC 2-Channel (Stereo) Class D 48-HTQFP (7x7)
Datasheet
 Datasheet
EDA/CAD Models
TPA3008D2PHP Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tray
Part Status
Active
Type
Class D
Output Type
2-Channel (Stereo)
Max Output Power x Channels @ Load
10W x 2 @ 16Ohm
Voltage - Supply
8.5V ~ 18V
Features
Differential Inputs, Mute, Short-Circuit and Thermal Protection, Shutdown
Mounting Type
Surface Mount
Operating Temperature
-40°C ~ 85°C (TA)
Supplier Device Package
48-HTQFP (7x7)
Package / Case
48-PowerTQFP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 153
Check for Additional Incoming Stock
All prices are in EUR
Tray
QuantityUnit PriceExt Price
113,17000 €13,17 €
1010,41600 €104,16 €
259,72960 €243,24 €
1008,97520 €897,52 €
2508,61552 €2 153,88 €
5008,39874 €4 199,37 €
1 0008,22037 €8 220,37 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:13,17000 €
Unit Price with VAT:15,80400 €

Other Suppliers on DigiKey

22 191In Stock
Ships from Rochester Electronics, LLC