
TMS320DM642GDK500 | |
|---|---|
DigiKey Part Number | 2156-TMS320DM642GDK500-ND |
Manufacturer | |
Manufacturer Product Number | TMS320DM642GDK500 |
Description | DIGITAL SIGNAL PROCESSOR, 32-BIT |
Customer Reference | |
Detailed Description | Fixed Point Digital Signal Processor (DSP) 500MHz 548-FC/CSP (23x23) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Fixed Point | |
Interface | Host Interface, I2C, McASP, McBSP, PCI | |
Clock Rate | 500MHz | |
Non-Volatile Memory | External | |
On-Chip RAM | 160kB | |
Voltage - I/O | 3.30V | |
Voltage - Core | 1.40V | |
Operating Temperature | 0°C ~ 90°C (TC) | |
Mounting Type | Surface Mount | |
Package / Case | 548-BFBGA, FCBGA | |
Supplier Device Package | 548-FC/CSP (23x23) |
| Bulk: | 1740 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 9 | 30,29333 € | 272,64 € |
| Unit Price without VAT: | 30,29333 € |
|---|---|
| Unit Price with VAT: | 36,35200 € |

