
| TMP75BID | |
|---|---|
| DigiKey Part Number | 296-37791-5-ND | 
| Manufacturer | |
| Manufacturer Product Number | TMP75BID | 
| Description | SENSOR DIGITAL -55C-125C 8SOIC | 
| Customer Reference | |
| Detailed Description | Temperature Sensor Digital, Local -55°C ~ 125°C 11 b 8-SOIC | 
| Datasheet | Datasheet | 
| EDA/CAD Models | TMP75BID Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | Texas Instruments | |
| Series | - | |
| Packaging | Tube | |
| Part Status | Obsolete | |
| Sensor Type | Digital, Local | |
| Sensing Temperature - Local | -55°C ~ 125°C | |
| Sensing Temperature - Remote | - | |
| Output Type | SMBus | |
| Voltage - Supply | 4V | |
| Resolution | 11 b | |
| Features | One-Shot, Output Switch, Programmable Limit, Shutdown Mode | |
| Accuracy - Highest (Lowest) | ±2°C (±3°C) | |
| Test Condition | -20°C ~ 85°C (-55°C ~ 125°C) | |
| Operating Temperature | -55°C ~ 125°C | |
| Mounting Type | Surface Mount | |
| Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
| Supplier Device Package | 8-SOIC | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 1,12000 € | 1,12 € | 
| 5 | 0,99200 € | 4,96 € | 
| 10 | 0,94400 € | 9,44 € | 
| 25 | 0,88560 € | 22,14 € | 
| 75 | 0,82440 € | 61,83 € | 
| 150 | 0,78993 € | 118,49 € | 
| 525 | 0,73488 € | 385,81 € | 
| 1 050 | 0,70796 € | 743,36 € | 
| Unit Price without VAT: | 1,12000 € | 
|---|---|
| Unit Price with VAT: | 1,34400 € | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                





 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 France
France